Arrow Electronic Components Online
0224010.DRT1UP|LTLFUWIC|simage
0224010.DRT1UP|LTLFUWIC|limage
Fuses

0224010.DRT1UP

Fuse Cartridge Fast Acting 10A 125V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Supplementary Protection|Utilization Equipment to Provide Individual Protection
  • Fuse Size (mm)
    5 X 15
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Typical Melting I2t (A²S)
    116
  • Typical Cold Resistance (Ohm)
    0.0075
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.9(Max)
  • Product Diameter (mm)
    4.8(Max)
  • Fuse Material
    Glass
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources