Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
82
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
55
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4X
Packaging
Bulk
Order Quantity

