Fuses
02183.15MXBP
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
5 X 20
Current Rating (A)
3.15
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
1.6
Typical Melting I2t (A²S)
38.15
Typical Cold Resistance (Ohm)
0.0173
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder

