Arrow Electronic Components Online
02171.25VXP|LTLFUWIC|simage
02171.25VXP|LTLFUWIC|limage
Fuses

02171.25VXP

Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    1.25
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    1.6
  • Breaking Capacity @ Rated Voltage (A)
    35@250VAC
  • Typical Melting I2t (A²S)
    2.23
  • Typical Cold Resistance (Ohm)
    0.0701
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Glass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources