Boxes, Enclosures and Racks
021616090
Gray Fiberglass Wall Mount Standard Enclosure
ROSE Systemtechnik GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.10.00.00
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Standard Enclosure
Door Type
Doorless
Body Material
Fiberglass
Body Color
Gray
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
220
Product Height (Metric) (mm)
91
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4X
Packaging
Bulk

