Arrow Electronic Components Online
021506.3MRET1P|LTLFUWIC|limage
021506.3MRET1P|LTLFUWIC|simage
Fuses

021506.3MRET1P

Fuse Cartridge Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic T/R CCC/CSA/KC/PSE/SEMKO/UL/VDE

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Supplementary Protection|Utilization Equipment to Provide Individual Protection
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    4
  • Breaking Capacity @ Rated Voltage (A)
    1500@250VAC
  • Typical Melting I2t (A²S)
    128.75
  • Typical Cold Resistance (Ohm)
    0.0108
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    21.5
  • Product Diameter (mm)
    5.5
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources