Fuses
0215016.MXEP
Fuse Cartridge Slow Blow Acting 16A 250V Axial 5 X 20mm Ceramic Bulk CSA/PSE/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
5 X 20
Current Rating (A)
16
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.00307
Typical Melting I2t (A²S)
1408
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
21.5
Product Diameter (mm)
5.5
Fuse Material
Ceramic
Mounting
Through Hole
Order Quantity

