Arrow Electronic Components Online
02095001030|HARTING|simage
02095001030|HARTING|limage
Connector Accessories

02095001030

Connector Accessories Fixing Rail Straight Polyamide Yellow har-modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fixing Rail
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Yellow
  • Product Length (mm)
    152.3
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    1.1
  • Tradename
    har-modular®
Order Quantity

Documentation and Resources

Datasheets
Design resources