Arrow Electronic Components Online
02095000004|HARTING|simage
02095000004|HARTING|limage
Connector Accessories

02095000004

Connector Accessories Coding Pin Straight Metal har-modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Coding Pin
  • Body Orientation
    Straight
  • Material
    Metal
  • Product Length (mm)
    27.4
  • Tradename
    har-modular®

Documentation and Resources

Datasheets
Design resources