Fuses
0209001.MXP
Fuse Cartridge Slow Blow Acting 1A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic lighting Ballast
Fuse Size (mm)
5 X 15
Current Rating (A)
1
Maximum Voltage Rating (V)
350
Maximum AC Voltage Rating (V)
350
Typical Melting I2t (A²S)
5.64
Typical Cold Resistance (Ohm)
0.21
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
14.48
Product Diameter (mm)
4.5
Fuse Material
Glass
Mounting
Holder
Order Quantity

