Fuses
0208004.MXEP
Fuse Cartridge Fast Acting 4A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Fluorescent Lighting|Electrical Ballast
Fuse Size (mm)
5 X 15
Current Rating (A)
4
Maximum Voltage Rating (V)
350
Maximum AC Voltage Rating (V)
350
Typical Melting I2t (A²S)
9.4
Typical Cold Resistance (Ohm)
0.024
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
14.48
Product Diameter (mm)
4.7
Fuse Material
Glass
Mounting
Through Hole
Order Quantity

