Connector Backplane
02071601101
Conn Daughter Card RCP 160 POS 2.54mm Solder RA Thru-Hole har-bus®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Daughter Card
Gender
RCP
Number of Contacts
160
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20/30
Mating Cycle (Cycles)
500
Product Weight (g)
58.9
Product Length (mm)
94.8
Product Depth (mm)
38.48
Product Height (mm)
15.9
Tradename
har-bus®
Mounting
Through Hole

