Arrow Electronic Components Online
02050000005|HARTING|simage
02050000005|HARTING|limage
Connector Backplane

02050000005

Conn Daughter Card RCP 160 POS 2.54mm Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Gender
    RCP
  • Number of Contacts
    160
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    20.74
  • Product Length (mm)
    94.4
  • Product Depth (mm)
    22.56
  • Product Height (mm)
    15.65
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources