Connector Backplane
02041601101
Conn DIN 41612 RCP 160 POS 2.54mm Solder RA Thru-Hole har-bus® Sleeve
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
160
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20/30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Sleeve
Product Weight (g)
30
Product Length (mm)
93.8
Product Depth (mm)
24.9
Product Height (mm)
13.6
Tradename
har-bus®
Tail Length (mm)
2.9
Mounting
Through Hole

