Arrow Electronic Components Online
0203454|PHENX_CO|simage
0203454|PHENX_CO|limage
Connector Accessories

0203454

Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fixed Bridge
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide/Copper
  • Color
    Silver
  • Product Weight (g)
    43.15
  • Product Length (mm)
    118.4
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    21.9

Documentation and Resources

Datasheets
Design resources