Connector Accessories
0203250
Connector Accessories Fixed Bridge Straight Polyamide Silver
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Fixed Bridge
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide
Color
Silver
Product Weight (g)
16.09
Order Quantity

