Arrow Electronic Components Online
02021601202|HARTING|simage
02021601202|HARTING|limage
Connector Backplane

02021601202

Conn Hard Metric RCP 160 POS 2.54mm Press Fit ST Thru-Hole Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    160
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20/30
  • Mating Cycle (Cycles)
    500
  • Packaging
    Box
  • Product Length (mm)
    84.95
  • Product Depth (mm)
    15.9
  • Product Height (mm)
    11.58
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources