Capacitor Silicon
02015J1R0PBSTR
Cap Silicon 1pF 50V 0±30ppm/°C 0.02pF SMD 0201 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
No
Capacitance Value
1pF
Tolerance
0.02pF
Voltage
50VDC
ESR (Ohm)
0.441
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Special Features
High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.6 X 0.325 X 0.225
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.325
Product Height (mm)
0.225
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05

