Capacitor Silicon
02013J1R8ABSTR\500
Cap Silicon 1.8pF 25V 0±30ppm/°C 0.05pF SMD 0201 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
No
Capacitance Value
1.8pF
Tolerance
0.05pF
Voltage
25VDC
ESR (Ohm)
0.257
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Special Features
High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.6 X 0.325 X 0.225
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.325
Product Height (mm)
0.225
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05

