Capacitor Silicon
02013J0R8ZBWTR
Cap Silicon 0.8pF 25V 0±30ppm/°C 0.01pF SMD 0201 125°C T/R Automotive AEC-Q200
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.8pF
Tolerance
0.01pF
Voltage
25VDC
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.6 X 0.325 X 0.225
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Product Length (mm)
0.6
Product Depth (mm)
0.325
Product Height (mm)
0.225

