Connector Accessories
0201278
Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Fixed Bridge
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide/Copper
Color
Silver
Mounting
Screw Mount
Product Length (mm)
41
Product Depth (mm)
10.8
Product Height (mm)
26

