HARTING Technology Group02011602101Connector Backplane

Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole har-bus® Tube

Connect two or more printed circuit boards together using daughter card 02011602101 backplane connectors developed by Harting, and create a computer system that meets your requirements. This M connector's 160 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a right angle body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 5-row connector. This device has a maximum current rating of 1 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 02011602101 is housed in natural liquid crystal polymer. This product is 11 mm tall.

Import TariffMay apply to this part

Total In Stock: 4,113 parts

Regional Inventory: 1,365

    Total$106.32Price for 4

    1,365 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Germany
      • In Stock: 1,365 parts
      • Price: $26.58
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      1 week
      • In Stock: 2,748 parts
      • Price: $30.1050

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.