Arrow Electronic Components Online
02091123|MOLEX|simage
02091123|MOLEX|limage
Connector Contact

02091123

Contact SKT Crimp ST Cable Mount 18-22AWG Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Weight (g)
    0.507
  • Product Length (mm)
    21.97
  • Product Depth (mm)
    4.39
  • Product Height (mm)
    3.56
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources