Arrow Electronic Components Online
02061101|MOLEX|simage
02061101|MOLEX|limage
Connector Contact

02-06-1101

Contact SKT Crimp ST Cable Mount 18-24AWG Standard .062" Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    3.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Reel
  • Product Weight (g)
    0.147
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    3.56
  • Product Height (mm)
    3.56
  • Tradename
    Standard .062"
  • Wire Size (AWG)
    18-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources