Arrow Electronic Components Online
020|GRAYHILL|simage
020|GRAYHILL|limage
Test Clips, Leads and Probes - End Connectors

02-0

Conn Test Clip PL 1 POS ST Panel Mount 1 Port

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Clip
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Panel Mount
  • Product Length (mm)
    39.67
  • Product Depth (mm)
    13.97
  • Product Height (mm)
    39.67

Documentation and Resources

Datasheets
Design resources