Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
14(Max)
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3974
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
75m
Application
Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation
Packaging
Bulk
Product Diameter (mm)
2.4(Max)
Construction
Radial
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

