Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Style
Flat Clip
Body Material
Carbon Steel
Tensile Strength (N)
48
Product Length (mm)
16.1
Product Depth (mm)
12.7
Product Height (mm)
11