Arrow Electronic Components Online
0196060001|MOLEX|simage
0196060001|MOLEX|limage
Connector Terminals

0196060001

Quick Disconnect Terminal 10-12AWG Brass Yellow SKT 26.1mm Electro Tin InsulKrimp™ T/R

Molex
Datasheets 

Other Part Names : 196060001

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.16
  • Body Orientation
    Straight
  • Plating
    Electro Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.237
  • Product Length (mm)
    26.1
  • Product Depth (mm)
    9.72
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Yellow
  • Tradename
    InsulKrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources