Arrow Electronic Components Online
0194390005|MOLEX|simage
0194390005|MOLEX|limage
Connector Terminals

0194390005

Quick Disconnect, Female, For 10-12 Wire

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Body Orientation
    Straight
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600VAC
  • Insulation
    Non-Insulated
  • Packaging
    Reel
  • Product Weight (g)
    0.95

Documentation and Resources

Datasheets
Design resources