Arrow Electronic Components Online
0194280025|MOLEX|simage
0194280025|MOLEX|limage
Connector Headers and PCB Receptacles

0194280025

Conn Wire to Board HDR 2Power POS 5.84mm Solder ST Thru-Hole MX150L Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.84
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    18/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    43.18
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    27.79
  • Tradename
    MX150L
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources