Connector Discrete Wire Housing
0194190008
Conn Housing PL 2Power POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
2Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.84
Body Orientation
Straight
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Packaging
Bag
Product Weight (g)
9.127
Product Height (mm)
53.95
Tradename
MX150L™
Mounting
Cable Mount

