Arrow Electronic Components Online
0194180004|MOLEX|limage
0194180004|MOLEX|simage
Connector Discrete Wire Housing

0194180004

Conn Housing RCP 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag

Molex
Datasheets 

Other Part Names : 194180004

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.84
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    18/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Packaging
    Bag
  • Product Weight (g)
    12.602
  • Product Depth (mm)
    28.86
  • Tradename
    MX150L™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources