Arrow Electronic Components Online
0192210495|MOLEX|simage
0192210495|MOLEX|limage
Connector Terminals

0192210495

Lug Terminal 6AWG Copper 32.54mm Tin Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Voltage Rating
    35000V
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    149
  • Insulation Material
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    5.268
  • Product Length (mm)
    32.54
  • Product Depth (mm)
    11.13
  • Mounting
    Cable Mount
  • Family/Series
    19221
  • ALIAS
    0192210495, BCL-614-PL
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
Order Quantity

Documentation and Resources

Datasheets
Design resources