Arrow Electronic Components Online
0192150048|MOLEX|simage
0192150048|MOLEX|limage
Connector Terminals

0192150048

Butt Splice Terminal (2/0)AWG Copper 36.57mm Tin VersaKrimp Bag

Molex
Datasheets 

Other Part Names : 192150048

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Butt Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    (2/0)
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    149
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Length (mm)
    36.57
  • Product Depth (mm)
    17.7
  • Tradename
    VersaKrimp
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources