Connector Terminals
0191930275
Ring Tongue Terminal 4AWG Copper 32.71mm Electro Tin VersaKrimp™ Carton
MolexOther Part Names : 191930275
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
6
Plating
Electro Tin
Wire Size (AWG)
4
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
8.491
Product Length (mm)
32.71
Product Depth (mm)
12.31
Tradename
VersaKrimp™
Mounting
Cable Mount

