Connector Terminals
0191640061
Ring Tongue Terminal 10-12AWG Copper Alloy Yellow 35.1mm Electro Tin Perma-Seal Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Electro Tin
Wire Size (AWG)
10-12
Insulation
Actinium-Nickel
Packaging
Carton
Product Weight (g)
2.042
Product Length (mm)
35.1
Product Depth (mm)
9.9
Color
Yellow
Tradename
Perma-Seal
Mounting
Cable Mount

