Arrow Electronic Components Online
0191640054|MOLEX|simage
0191640054|MOLEX|limage
Connector Terminals

0191640054

Quick Disconnect Terminal 14-16AWG Copper Blue SKT 40.6mm Tin Perma-Seal™ Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation
    Actinium-Nickel
  • Packaging
    Carton
  • Product Weight (g)
    1.597
  • Product Length (mm)
    40.6
  • Product Depth (mm)
    7.36
  • Color
    Blue
  • Tradename
    Perma-Seal™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources