Connector Terminals
0191440003
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Carton
MolexOther Part Names : 191440003
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Electro Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600VAC
Insulation
Polyvinyl Chloride
Packaging
Carton
Product Weight (g)
0.664
Product Length (mm)
23.2
Product Depth (mm)
8.3
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

