Connector Terminals
0190990049
Spade Tongue Terminal 10-12AWG Copper Yellow Electro Tin InsulKrimp™ T/R
MolexOther Part Names : 190990049
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Electro Tin
Wire Size (AWG)
10-12
Insulation
Polyvinyl Chloride
Packaging
Tape and Reel
Product Weight (g)
1.616
Product Length (mm)
25.81
Product Depth (mm)
7.87
Color
Yellow
Tradename
InsulKrimp™
Mounting
Cable Mount

