Connector Terminals
0190710229
Ring Tongue Terminal 6AWG Copper Alloy Blue 40.5mm Electro Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
8
Plating
Electro Tin
Wire Size (AWG)
6
Maximum Current Rating (A)
65
Maximum Voltage Rating
600VAC
Insulation
Polyvinyl Chloride
Packaging
Carton
Product Weight (g)
5.655
Product Length (mm)
40.5
Product Depth (mm)
12.3
Color
Blue
Tradename
InsulKrimp™
Mounting
Cable Mount

