Connector Terminals
0190710218
Ring Tongue Terminal 6AWG Copper Alloy Blue 40.54mm Electro Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Electro Tin
Wire Size (AWG)
6
Insulation
Polyvinyl Chloride
Packaging
Carton
Product Weight (g)
5.6
Product Length (mm)
40.54
Product Depth (mm)
12.32
Color
Blue
Tradename
InsulKrimp™
Mounting
Cable Mount

