Arrow Electronic Components Online
0190700130|MOLEX|limage
0190700130|MOLEX|simage
Connector Terminals

0190700130

Ring Tongue Terminal 10-12AWG Copper Yellow 31.6mm Tin InsulKrimp™ Bag

Molex
Datasheets 

Other Part Names : 190700130

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    5
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Bag
  • Product Weight (g)
    3.055
  • Product Length (mm)
    31.6
  • Product Depth (mm)
    13.7
  • Color
    Yellow
  • Tradename
    InsulKrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources