Connector Terminals
0190540039
Ring Tongue Terminal 18-22AWG Copper Red 23.26mm Electro Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
5
Plating
Electro Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
105
Insulation
Polyvinyl Chloride
Product Weight (g)
0.769
Product Length (mm)
23.26
Product Depth (mm)
7.92
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

