Arrow Electronic Components Online
0190330003|MOLEX|simage
0190330003|MOLEX|limage
Connector Terminals

0190330003

Bullet Terminal 18-22AWG Copper M 17.78mm Tin Krimptite™ Carton

Molex
Datasheets 

Other Part Names : 190330003

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bullet Terminal
  • Gender
    M
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    0.962
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    4.01
  • Tradename
    Krimptite™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources