Connector Terminals
0190230006
Quick Disconnect Terminal 18-22AWG Copper Red PIN 23.4mm Zinc Chromate InsulKrimp™ T/R
MolexOther Part Names : 190230006
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
PIN
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Zinc Chromate
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
105
Insulation
Polyvinyl Chloride
Packaging
Tape and Reel
Product Weight (g)
1.405
Product Length (mm)
23.4
Tab Dimensions (mm)
6.35x0.81
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

