Arrow Electronic Components Online
0190190001|MOLEX|simage
0190190001|MOLEX|limage
Connector Terminals

0190190001

Quick Disconnect Terminal 18-22AWG Brass Red SKT 20mm Tin Avikrimp™ Carton

Molex
Datasheets 

Solderless Terminals

A wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects and wire management products that meet the interconnect needs of the electrical and industrial markets.

Quick Disconnects: Providing fast and reliable connection and disconnection of two wires, fully insulated Quick-Disconnect Terminals are available in a variety of configurations including insulated, low insertion force and locking options suitable for a wide range of applications.

Ring and Spade Terminals: High-quality, seamless-barrel metric ring and spade terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts and are widely used in solderless wiring applications.

Splices: Splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required.

Battery Cable Lugs: Offer seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments.

Types of Solderless Terminals from Molex
Discover a comprehensive comparison chart to learn more about each range.

Solderless Terminals (molex.com)

Key features:

  • UL- or CSA-approved depending on product
  • Various crimp styles
  • Insulated, partially insulated or uninsulated
  • High-temperature terminals available
  • Metric and Imperial sizes
  • Positive locking terminals available
  • PCB tabs, wire pins and snap plugs available

Applications

  • Automotive:
    • Gauges
    • Control unit modules
    • Battery packs
    • Body electronics

  • Commercial Vehicle:
    • Vehicle accessories
    • Marine components
    • Construction vehicle harnesses
    • Tractors and lawn/garden equipment
    • Agricultural machinery

  • Industrial Automation:
    • CNC machinery
    • Sensing equipment
    • Industrial robotics
    • Electronic controls

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    1.41
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Carton
  • Product Weight (g)
    0.544
  • Product Length (mm)
    20
  • Product Depth (mm)
    4.1
  • Tab Dimensions (mm)
    2.79x0.51
  • Color
    Red
  • Tradename
    Avikrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources