Connector Terminals
0190160043
Quick Disconnect Terminal 14-16AWG Brass SKT 16.7mm Tin Krimptite™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Insulation
Non-Insulated
Packaging
Tape and Reel
Product Weight (g)
0.648
Product Length (mm)
16.7
Product Depth (mm)
7.6
Tab Dimensions (mm)
6.35x0.81
Tradename
Krimptite™
Mounting
Cable Mount

