Arrow Electronic Components Online
0190160039|MOLEX|simage
0190160039|MOLEX|limage
Connector Terminals

0190160039

Quick Disconnect Terminal 14-16AWG Brass F 14.6mm Electro Tin Krimptite™ Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    2.42
  • Body Orientation
    Straight
  • Plating
    Electro Tin
  • Wire Size (AWG)
    14-16
  • Maximum Current Rating (A)
    15
  • Maximum Operating Temperature (°C)
    149
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    0.478
  • Product Length (mm)
    14.6
  • Product Depth (mm)
    6
  • Tab Dimensions (mm)
    4.75x0.51
  • Tradename
    Krimptite™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources