Connector Terminals
0190160006
Quick Disconnect Terminal 18-22AWG Brass F 14.6mm Electro Tin Krimptite™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
3.86
Body Orientation
Straight
Plating
Electro Tin
Wire Size (AWG)
18-22
Insulation
Non-Insulated
Packaging
Bag
Product Weight (g)
0.441
Product Length (mm)
14.6
Product Depth (mm)
6
Tradename
Krimptite™
Mounting
Cable Mount

