Connector Terminals
0190130025
Quick Disconnect Terminal 18-22AWG Brass Red SKT 21.84mm Tin InsulKrimp Carton
MolexOther Part Names : 190130025
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Current Rating (A)
7
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Carton
Product Weight (g)
1.231
Product Length (mm)
21.84
Product Depth (mm)
9.65
Tab Dimensions (mm)
6.35x0.81
Color
Red
Tradename
InsulKrimp
Mounting
Cable Mount

